
* Images are for reference only
CI2207P1VK0
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CI2207P1VK0
- JLCPCB Part #
- C918485
- Package
- Plugin,P=2.5mm
- Description
- 1 1x7P 2.5mm 5.8mm 7 7P 7mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0698
100+
$0.0553
500+
$0.0481
1000+
$0.0426
5000+
$0.0383
10000+
$0.0360
20000+
$0.0356
40000+
$0.0352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products