
* Images are for reference only
CF24332V0R0-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CF24332V0R0-NH
- JLCPCB Part #
- C3169601
- Package
- Plugin,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 33P 4.2mm Gold Phosphor Bronze Single-side Contact/Vertical Surface Mount,Vertical Plugin,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7762
200+
$0.3012
500+
$0.2899
1000+
$0.2851
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →