
* Images are for reference only
CA3206M1300
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CA3206M1300
- JLCPCB Part #
- C3322767
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 2 2.54mm 230V 5.26mm 6P Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1787
1000+
$0.0693
2500+
$0.0667
4000+
$0.0656
Welcome back, may I help you?