
* Images are for reference only
CS5278
Extended
- Manufacturer
- Cooperation
- MFR.Part #
- CS5278
- JLCPCB Part #
- C18222233
- Package
- LQFP-64_10X10
- Description
- -40℃~+105℃ 115.3dB 16.384MHz、16.384MHz~20MHz 24 256kHz 256kHz、312.5kHz 3V~5.5V 8 External External Not supported SPI Sigma-Delta Yes LQFP-64_10X10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 160
Total: $0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$19.1087
10+
$17.3390
Welcome back, may I help you?