
* Images are for reference only
LTC2280IUP#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2280IUP#PBF
- JLCPCB Part #
- C679823
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 0.6LSB 10 105MHz 2 2.85V~3.4V QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4685
10+
$12.8376
30+
$11.7426
100+
$10.7890
Welcome back, may I help you?