
* Images are for reference only
CS5248
Extended
- Manufacturer
- Cooperation
- MFR.Part #
- CS5248
- JLCPCB Part #
- C18222229
- Package
- TSSOP-28
- Description
- -40℃~+105℃ 2.42MHz~2.493MHz、2.4576MHz 2.8V~5.5V 24 3.125Hz 360uA 5ppm/℃ 6.4kHz 8 Built-in External、Built-in External、Built-in SPI Sigma-Delta Support Yes 自动校准、内置温度传感器、Multiplexers、输入缓冲器、上电复位、集成调制器、欠压检测、软复位、同步触发、内置数字滤波器 TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.6030
10+
$4.4954
30+
$4.4248
100+
$4.3541
Related Products
Welcome back, may I help you?