
* Images are for reference only
CS5247
Extended
- Manufacturer
- Cooperation
- MFR.Part #
- CS5247
- JLCPCB Part #
- C18222230
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 12.8kHz 1uA 2.4576MHz 2.8V~5.5V 24 3.125Hz 4 5ppm/℃ Built-in Built-in External、Built-in SPI Sigma-Delta Support Yes 自动校准、内置温度传感器、Multiplexers、输入缓冲器、上电复位、集成调制器、欠压检测、软复位、同步触发、内置数字滤波器 TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$4.1631
10+
$4.0700
30+
$3.7553
100+
$3.6927
Related Products
Welcome back, may I help you?