
* Images are for reference only
US5BC-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- US5BC-HF
- JLCPCB Part #
- C17196617
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 100V 1V@5A 50ns 5A 5uA@100V DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3700
200+
$0.1476
500+
$0.1427
1000+
$0.1402
Welcome back, may I help you?