
* Images are for reference only
US3GC-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- US3GC-HF
- JLCPCB Part #
- C17658714
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.3V@3A 3A 400V 50ns 5uA@400V DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3327
200+
$0.1329
500+
$0.1284
1000+
$0.1261
Welcome back, may I help you?