This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TVP06B510CA-G

Extended
Manufacturer
Comchip
MFR.Part #
TVP06B510CA-G
JLCPCB Part #
C2445704
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 1uA 43.6V 53.55V 600W 70.1V 8.56A@10/1000us Bidirectional TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 74

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1750
10+ $0.1381
30+ $0.1224
100+ $0.1028

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons