
* Images are for reference only
TV02W161B-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- TV02W161B-HF
- JLCPCB Part #
- C3703043
- Package
- SOD-123
- Description
- -55℃~+150℃ 160V 178V 1uA 200W 259V 770mA Bidirectional TVS SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2367
200+
$0.0917
500+
$0.0884
1000+
$0.0868
Related Products
Welcome back, may I help you?