
* Images are for reference only
CPDQ5V0-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CPDQ5V0-HF
- JLCPCB Part #
- C2441615
- Package
- 0402(SOD-923F)
- Description
- -40℃~+125℃ 1 15pF 174W@8/20us 18.6V 1uA 5.6V 5V 9.4A@8/20us ESD IEC 61000-4-2 0402(SOD-923F) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9372
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 9321
In-stock Item Pricing
Qty Unit Price
1+
$0.0556
50+
$0.0466
150+
$0.0422
500+
$0.0388
2500+
$0.0363
5000+
$0.0316
Related Products
Welcome back, may I help you?