
* Images are for reference only
CPDA10R5V0U-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CPDA10R5V0U-HF
- JLCPCB Part #
- C2443688
- Package
- UFDFN-10-EP
- Description
- -55℃~+125℃ 0.4pF 100W@8/20us 13.5V 4A@8/20us 50nA 5V 6V ESD Four channels IEC 61000-4-2 UFDFN-10-EP ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.6475
10+
$0.5273
30+
$0.4680
100+
$0.4071
500+
$0.3719
1000+
$0.3542
Related Products
Welcome back, may I help you?