
* Images are for reference only
CDBC320-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBC320-HF
- JLCPCB Part #
- C5568527
- Package
- DO-214AB(SMC)
- Description
- -50℃~+150℃ 1 Independent 20V 3A 450mV@3A 500uA@20V 70A DO-214AB(SMC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2325
200+
$0.0928
500+
$0.0896
1000+
$0.0882
Welcome back, may I help you?