This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATV66SM8T28A-HF

Extended
Manufacturer
Comchip
MFR.Part #
ATV66SM8T28A-HF
JLCPCB Part #
C6467086
Package
DO-218AB
Description
-55℃~+175℃ 10uA 145A@10/1000us 28V 31.1V 45.4V 5.2kW@10/1000us TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0735
200+ $0.8272
750+ $0.7999
1500+ $0.7870

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons