
* Images are for reference only
XPL2010-473MLC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XPL2010-473MLC
- JLCPCB Part #
- C17595656
- Package
- SMD,2x1.9mm
- Description
- 250mA 320mA 4.25Ω 47uH AEC-Q200 ±20% SMD,2x1.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6421
200+
$1.4536
500+
$1.4052
1000+
$1.3809
Welcome back, may I help you?