This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XPL2010-201MLC

Extended
Manufacturer
Coilcraft
MFR.Part #
XPL2010-201MLC
JLCPCB Part #
C17635681
Package
SMD,2x1.9mm
Description
2.8A 200nH 27mΩ 3.75A AEC-Q200 ±20% SMD,2x1.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.6039
10+ $1.5686
30+ $1.5461
100+ $1.5221

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons