XFL2010-473MEC
Extended
* Images are for reference only
XFL2010-473MEC
Attributes
Value
Manufacturer
MFR.Part #
XFL2010-473MEC
JLCPCB Part #
C17319430
Package
-
Description
2.91Ω 250mA 250mA 47uH AEC-Q200 Magnetic Shielded Inductor ±20% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCoilcraft
Package-
Current - Saturation(Isat)250mA
Inductance47uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating250mA
DC Resistance(DCR)2.91Ω
RatingsAEC-Q200