This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XGL5030-601MEC

Extended
Manufacturer
Coilcraft
MFR.Part #
XGL5030-601MEC
JLCPCB Part #
C3911471
Package
SMD,5.5x5.3mm
Description
18.7A 23A 3.2mΩ 600nH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,5.5x5.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3407
200+ $0.5189
500+ $0.5012
1000+ $0.4915

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons