This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0603LS-781XGRC

Extended
Manufacturer
Coilcraft
MFR.Part #
0603LS-781XGRC
JLCPCB Part #
C3911739
Package
0603
Description
15@7.9MHz 390mA 460MHz 780nH 830mΩ Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 81

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 81

In-stock Item Pricing

Qty Unit Price
1+ $0.6952
10+ $0.6776
30+ $0.6663
100+ $0.6551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons