
* Images are for reference only
0603LS-781XJRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603LS-781XJRC
- JLCPCB Part #
- C3911511
- Package
- 0603
- Description
- 390mA 780nH 830mΩ AEC-Q200 ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9824
200+
$0.3807
500+
$0.3678
1000+
$0.3598
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?