
* Images are for reference only
0402DC-7N6XGRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0402DC-7N6XGRW
- JLCPCB Part #
- C3220843
- Package
- 0402
- Description
- 1.65A 63mΩ 7.6nH AEC-Q200 ±2% 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7758
200+
$0.3004
500+
$0.2907
1000+
$0.2859
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?