
* Images are for reference only
0603LS-681XGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603LS-681XGRC
- JLCPCB Part #
- C3911425
- Package
- 0603
- Description
- 47mA 520mΩ 680nH AEC-Q200 ±2% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.6897
10+
$0.6736
30+
$0.6606
100+
$0.6493
Welcome back, may I help you?