
* Images are for reference only
WB0603T4N7SJ
Extended
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- WB0603T4N7SJ
- JLCPCB Part #
- C3222636
- Package
- 0603
- Description
- 116mΩ 4.7nH 700mA ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1013
1000+
$0.0393
2500+
$0.0378
5000+
$0.0372
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →