
* Images are for reference only
0603CS-7N5XGLW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603CS-7N5XGLW
- JLCPCB Part #
- C40457537
- Package
- 0603
- Description
- 106mΩ 28 4.8GHz 7.5nH 700mA Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$1.0516
10+
$0.8622
30+
$0.7578
100+
$0.6406
500+
$0.5877
1000+
$0.5652
Related Products
Welcome back, may I help you?