This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0201DS-7N7XJEW

Extended
Manufacturer
Coilcraft
MFR.Part #
0201DS-7N7XJEW
JLCPCB Part #
C3911804
Package
0201
Description
300mΩ 340mA 7.7nH ±5% 0201 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8069
200+ $0.3125
500+ $0.3028
1000+ $0.2964

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons