
* Images are for reference only
0603LS-103XGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603LS-103XGRC
- JLCPCB Part #
- C3911563
- Package
- 0603
- Description
- 10uH 12@2.5MHz 180mA 25MHz 4.8Ω Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$1.1608
10+
$0.9521
30+
$0.8381
100+
$0.7081
500+
$0.6519
1000+
$0.6246
Related Products
Welcome back, may I help you?