
* Images are for reference only
KF2EDGSV-10.16-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSV-10.16-5P
- JLCPCB Part #
- C6394037
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10.16mm 1x5P 5 5P 600V 65A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.4808
10+
$1.4454
40+
$1.4228
100+
$1.3987
Related Products
Welcome back, may I help you?