
* Images are for reference only
KF2EDGSK-15.0-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSK-15.0-4P
- JLCPCB Part #
- C19711992
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1 115A 15mm 1x4P 2~20 35 4 4P 600V Green Hinged (Snap On) Male Plug Screw connection (M5) 插件,P=15mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$12.2513
10+
$10.5278
50+
$9.4760
100+
$8.5949
Related Products
Welcome back, may I help you?