
* Images are for reference only
KF206B-10.0-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF206B-10.0-3P
- JLCPCB Part #
- C7435814
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1 10mm 16 1x3P 3 3P 4~18 67A 800V Right Angle Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.7077
10+
$2.2905
40+
$2.0312
100+
$1.7638
500+
$1.6430
1000+
$1.5915
Related Products
Welcome back, may I help you?