
* Images are for reference only
KF208VB-6.0-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF208VB-6.0-4P
- JLCPCB Part #
- C49173674
- Package
- Plugin,P=6mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~24 1x4P 4 4P 6mm 800V Through Hole Plugin,P=6mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5143
10+
$0.5014
50+
$0.4934
100+
$0.4854
Related Products