
* Images are for reference only
KF242R-5.0-6P-2
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF242R-5.0-6P-2
- JLCPCB Part #
- C19711812
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~28 17A 1x6P 2.5 5mm 6 630V 6P 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.8441
10+
$0.6830
30+
$0.6041
100+
$0.5235
500+
$0.4768
1000+
$0.4527
Related Products
Welcome back, may I help you?