
* Images are for reference only
KF2EDGSKT-7.62-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSKT-7.62-2P
- JLCPCB Part #
- C6393984
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 41A 600V 7.62mm 8~24 Male Plug 插件,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9958
10+
$0.8009
30+
$0.7042
70+
$0.6091
490+
$0.5511
980+
$0.5205
Related Products
Welcome back, may I help you?