
* Images are for reference only
KF2EDGSTRBM-7.62-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSTRBM-7.62-5P
- JLCPCB Part #
- C6394022
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 1x5P 300V 41A 5 5P 7.62mm Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.3952
10+
$1.1544
25+
$1.0211
100+
$0.8718
500+
$0.8044
1000+
$0.7755
Related Products
Welcome back, may I help you?