
* Images are for reference only
KF2EDGLC-5.08-9P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGLC-5.08-9P
- JLCPCB Part #
- C49173810
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 1x9P 300V 5.08mm 9 9P Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle(45°) Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4135
10+
$0.4055
30+
$0.3991
80+
$0.3927
Related Products
Welcome back, may I help you?