
* Images are for reference only
KF127SF-5.08-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF127SF-5.08-2P
- JLCPCB Part #
- C49173023
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1.5 14~26 15A 1x2P 2 2P 5.08mm 630V M2.5 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3782
50+
$0.2993
300+
$0.2654
600+
$0.2232
2400+
$0.2044
5100+
$0.1931
Related Products