
* Images are for reference only
KF250-2.5-3P-1
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF250-2.5-3P-1
- JLCPCB Part #
- C49173275
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 0.5 1 1x3P 2.5mm 20~24 2A 3 320V 3P Plugin,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1433
50+
$0.1401
150+
$0.1380
500+
$0.1360
Related Products
Welcome back, may I help you?