
* Images are for reference only
KFM736H4-5.0-4*2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KFM736H4-5.0-4*2P
- JLCPCB Part #
- C49173392
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.2~1.5 15A 16~28 2 2 2x2P 4P 500V 5mm Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.7219
10+
$1.4497
50+
$1.2806
100+
$1.1050
500+
$1.0277
1000+
$0.9923
Related Products
Welcome back, may I help you?