
* Images are for reference only
KF2EDGKRHM-5.0-2*6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGKRHM-5.0-2*6P
- JLCPCB Part #
- C2975048
- Package
- Push-Pull,P=5mm
- Description
- -40℃~+105℃ 12P 15A 2 2x6P 5mm 6 630V Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.5649
10+
$1.3014
30+
$1.1568
100+
$0.9929
500+
$0.9206
1000+
$0.8885
Related Products
Welcome back, may I help you?