
* Images are for reference only
KF2EDGJVM-3.5-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGJVM-3.5-2P
- JLCPCB Part #
- C2975151
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 13A 1x2P 2 2P 3.5mm 320V Board Side/Socket - Closed Orange Screw Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0940
50+
$0.0919
150+
$0.0863
500+
$0.0848
Related Products
Welcome back, may I help you?