
* Images are for reference only
KF2EDGSTRA-7.62-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSTRA-7.62-2P
- JLCPCB Part #
- C6394004
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 300V 41A 7.62mm Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5250
10+
$0.4126
30+
$0.3645
80+
$0.3035
480+
$0.2778
960+
$0.2617
Related Products
Welcome back, may I help you?