
* Images are for reference only
KF250-2.54-2P-2
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF250-2.54-2P-2
- JLCPCB Part #
- C49173294
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 0.5 1 1x2P 2 2.54mm 20~24 2A 2P 320V Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1749
50+
$0.1379
150+
$0.1220
500+
$0.1021
2500+
$0.0933
5000+
$0.0880
Related Products
Welcome back, may I help you?