
* Images are for reference only
KF25R-7.62-10P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF25R-7.62-10P
- JLCPCB Part #
- C964165
- Package
- Push-Pull,P=7.62mm
- Description
- -40℃~+105℃ 1 10 10P 12~22 1x10P 2-Side 2.5 24A 250V 7.62mm Black Right Angle 弯插,P=7.62mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$1.0227
10+
$0.8461
30+
$0.7482
100+
$0.6390
500+
$0.5893
1000+
$0.5684
Related Products
Welcome back, may I help you?