
* Images are for reference only
KF250-2.5-4P-1
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF250-2.5-4P-1
- JLCPCB Part #
- C49173276
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 0.5 1 1x4P 2.5mm 20~24 2A 320V 4 4P Plugin,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.3428
50+
$0.2682
250+
$0.2360
500+
$0.1962
2500+
$0.1785
5000+
$0.1677
Related Products
Welcome back, may I help you?