
* Images are for reference only
KF88SA-16.0-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF88SA-16.0-6P
- JLCPCB Part #
- C707753
- Package
- Plugin,P=16mm
- Description
- -40℃~+105℃ 1 16 16mm 1kV 1x6P 6 6P 6~14 76A Black Straight With Cover Plate 插件,P=16mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.2186
10+
$1.1897
30+
$1.1512
100+
$1.1319
Related Products
Welcome back, may I help you?