
* Images are for reference only
KF2EDGSRA-10.16-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSRA-10.16-6P
- JLCPCB Part #
- C6394042
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10.16mm 1x6P 6 600V 65A 6P Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Plugin,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$2.8448
10+
$2.4081
30+
$2.1336
105+
$1.8543
495+
$1.7274
1005+
$1.6728
Related Products
Welcome back, may I help you?