
* Images are for reference only
KF243A-10.0-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF243A-10.0-6P
- JLCPCB Part #
- C3040564
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1 10mm 12~28 17A 1x6P 2.5 6 630V 6P Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.0952
10+
$0.9181
30+
$0.8198
100+
$0.6410
500+
$0.5911
1000+
$0.5702
Related Products
Welcome back, may I help you?