
* Images are for reference only
KF238-3.5-4P-2
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF238-3.5-4P-2
- JLCPCB Part #
- C3040517
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 16A 16~24 1x4P 3.5mm 320V 4 4P Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.7297
10+
$0.5880
30+
$0.5171
100+
$0.4462
500+
$0.4043
1000+
$0.3818
Related Products
Welcome back, may I help you?