
* Images are for reference only
KF2EDGRTM-3.81-2*3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGRTM-3.81-2*3P
- JLCPCB Part #
- C19711905
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 2 2x3P 3 3.81mm 300V 6P 8A Board Side/Socket - Closed Green Right-Angle Screw 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.7634
10+
$0.6153
50+
$0.5412
100+
$0.4671
500+
$0.4220
1000+
$0.3995
Related Products
Welcome back, may I help you?