
* Images are for reference only
KF2EDGSRB-10.16-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSRB-10.16-6P
- JLCPCB Part #
- C6394047
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10.16mm 1x6P 6 600V 65A 6P Board Side/Plug Green Hinged (Snap On) Horizontal Termination Right-Angle Plugin,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.8477
10+
$2.4106
30+
$2.1358
105+
$1.8561
495+
$1.7292
1005+
$1.6746
Related Products